This Amphenol receptacle features a 6-position design with aluminium body and gold-plated copper contacts. It is rated for panel, bulkhead, and front side nut mounting and is suitable for use in environments with temperatures ranging from -65°C to 175°C. The receptacle is part of the MIL-DTL-38999 Series III, Tri-Start TV series and is compliant with military standards. It is available in bulk packaging and is resistant to various environmental conditions.
Amphenol D38999/24WE6SN-UT technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/24WE6SN-UT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.