This MIL-DTL-38999 Series III circular connector features 11 female crimp contacts made of gold-plated copper alloy, rated for 13A. Constructed with an aluminum alloy shell, it offers cadmium plating with chromate for enhanced durability. The straight orientation receptacle operates within a temperature range of -65°C to 200°C.
Amphenol D38999/24WF11SN-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 46.02mm |
| Gender | Receptacle |
| Length | 31.9mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Orientation | Straight |
| Plating | Cadmium, Chromate |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | D38999 III |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 19 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol D38999/24WF11SN-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.