This Amphenol connector features 11 aluminium contacts with gold plating, suitable for high-temperature applications up to 175°C. It is designed for panel, bulkhead, or front side nut mounting and is part of the MIL-DTL-38999 Series III Tri-Start TV series. The connector is rated for environment-resistant applications and is available in bulk packaging.
Amphenol D38999/24WF11SN-UT technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/24WF11SN-UT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.