
General purpose circular connector featuring 16 male contacts with gold-plated copper alloy contacts. This straight, panel-mount receptacle offers a 13A current rating and is constructed with a cadmium-plated aluminum shell for environmental resistance. Designed to MIL-DTL-38999 Series III standards, it utilizes jam nut mounting and crimp termination.
Amphenol D38999/24WG16PA technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Features | Shielded |
| Gender | Receptacle |
| Military Standard | MIL-DTL-38999 |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ |
| Shell Material | Aluminium |
| Shell Size | 21 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol D38999/24WG16PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.