Environmentally resistant circular MIL-DTL-38999 Series III receptacle with 53 female crimp contacts. Features a size 23 aluminum shell with cadmium plating and a green housing. Operates across a wide temperature range from -65°C to 175°C with a 7.5A current rating per contact. Designed for panel, bulkhead, front-side nut mounting with straight orientation and shielded construction.
Amphenol D38999/24WH53SN-LC technical specifications.
| Body Material | Aluminium, Composite |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Depth | 52.37mm |
| Gender | Receptacle |
| Housing Color | Green |
| Length | 31.9mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 53 |
| Number of Positions | 53 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 23 |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol D38999/24WH53SN-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.