
This 24-position shielded circular connector features an aluminium shell with a cadmium finish and is designed for panel, bulkhead, and front side nut mounting. The connector's contacts are made of copper with a gold plating and have a circular shape. The operating temperature range is -65°C to 175°C, and it is rated for environment-resistant applications. The connector is packaged in bulk and is compliant with the MIL-DTL-38999 Series III standard.
Amphenol D38999/24WJ24BN-UT technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/24WJ24BN-UT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.