
MIL-DTL-38999 Series III circular connector, receptacle gender, featuring 128 male crimp contacts made of gold-plated copper alloy. This straight orientation connector boasts an aluminum alloy shell with cadmium plating and chromate finish, rated for 5A current and operating temperatures from -65°C to 200°C. The component measures 31.9mm in length and 55.58mm in depth, with a shell size of 25 and no integrated strain relief.
Amphenol D38999/24WJ35PN-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 55.58mm |
| Gender | Receptacle |
| Length | 31.9mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Number of Contacts | 128 |
| Number of Positions | 128 |
| Orientation | Straight |
| Package Quantity | 1 |
| Plating | Cadmium, Chromate |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | D38999 III |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 25 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol D38999/24WJ35PN-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.