This 128-position circular connector features an aluminium shell with cadmium plating and a 25mm size. The connector's contacts are made of copper alloy with gold plating and are available in a female gender. The connector has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It is designed to meet the MIL-DTL-38999 military standard and is not RoHS compliant.
Amphenol D38999/24WJ35SA-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 55.58mm |
| Gender | Receptacle |
| Length | 31.9mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Number of Contacts | 128 |
| Number of Positions | 128 |
| Orientation | Straight |
| Plating | Cadmium, Chromate |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | D38999 III |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 25 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol D38999/24WJ35SA-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.