This aluminium receptacle features a shielded design and is rated for operation between -65°C and 175°C. It has a gold-plated copper alloy contact and is available in a bulk packaging. The receptacle is designed for panel, bulkhead, or front side nut mounting and is compliant with RoHS regulations.
Amphenol D38999/24ZA98SN technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/24ZA98SN to view detailed technical specifications.
No datasheet is available for this part.