The D38999/24ZB99JD-LC is a 7-contact circular connector with a SKT contact gender and crimp termination method. It has a straight body orientation and is mounted using a jam nut. The connector operates over a temperature range of -65°C to 175°C and has a maximum voltage rating of 850VDC or 600VAC.
Amphenol D38999/24ZB99JD-LC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 7 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 7 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol D38999/24ZB99JD-LC to view detailed technical specifications.
No datasheet is available for this part.