
This Amphenol connector features a body made of aluminium, with copper contacts plated with gold. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The connector is designed for free hanging applications and has a termination method of crimp. It is rated for environment resistant applications and is not Reach SVHC compliant. The connector is part of the Military, MIL-DTL-38999 Series III, Tri-Start TV series.
Amphenol D38999/26FB2PN-USBSB2 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/26FB2PN-USBSB2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.