The D38999/26FC35SNLC is a 22-contact SKT circular connector with crimp termination, suitable for cable mount applications. It features a straight body orientation and a single port. The connector operates within a temperature range of -65°C to 200°C and has a maximum voltage rating of 550VDC or 400VAC.
Amphenol D38999/26FC35SNLC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 22 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 22 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 550VDC|400VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol D38999/26FC35SNLC to view detailed technical specifications.
No datasheet is available for this part.