Amphenol D38999/26FE35BN-USHST3 technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Military Standard | MIL-DTL-38999 |
| Number of Contacts | 55 |
| Reach SVHC Compliant | No |
| Series | D38999 Series III |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/26FE35BN-USHST3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
