This Amphenol connector features a silver housing with a circular contact shape and crimp contact type, plated with gold. It is designed for free hanging mounting and is rated for operation between -65°C and 200°C. The connector is shielded and compliant with RoHS regulations. It is part of the MIL-DTL-38999 Series III, Tri-Start TV series and is resistant to various environments.
Amphenol D38999/26FE35HC-LC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 55 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/26FE35HC-LC to view detailed technical specifications.
No datasheet is available for this part.