
This connector features a 55-contact male design with an aluminium body and gold-plated contacts. It is rated for operation between -65°C and 200°C and meets the MIL-DTL-38999 Series III military standard. The connector is packaged in bulk and has a crimp termination. It is not Reach SVHC compliant.
Amphenol D38999/26FE35SN-US technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/26FE35SN-US to view detailed technical specifications.
No datasheet is available for this part.