This Amphenol connector features 55 positions for free-hanging applications, with copper alloy contacts and gold plating for reliable connections. It operates within a temperature range of -65°C to 200°C and is resistant to various environments. The connector is packaged in bulk and designed for crimp termination, making it suitable for military and harsh environment applications.
Amphenol D38999/26FE35SN-UW technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 55 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/26FE35SN-UW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.