
This Amphenol connector features a crimp termination and is constructed from aluminium with copper contacts plated in gold. It is a male connector with six contacts and positions, suitable for free-hanging mounting. The connector is rated for use in environments resistant to various conditions and is compliant with military standards.
Amphenol D38999/26FE6SN-USBSB2 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/26FE6SN-USBSB2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.