Circular connector, MIL-DTL-38999 Series III, Tri-Start™ TV, featuring 28 positions with female crimp contacts. This shielded, environment-resistant connector boasts an aluminum body with electroless nickel plating and a silver housing. Contacts are copper alloy with gold plating, suitable for operation between -65°C and 200°C. Designed for free-hanging cable mounting with a shell size of 19.
Amphenol D38999/26FF28SN-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Male |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shell Size | 19 |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/26FF28SN-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.