
100-position, female circular connector featuring a straight, cable mount orientation. This MIL-DTL-38999 Series III compliant component boasts an aluminum shell with electroless nickel plating and a copper alloy, copper contact material with gold plating. Rated for 5A current and 550V, it operates across a wide temperature range of -65°C to 200°C and accommodates 22AWG wire.
Amphenol D38999/26FH35SE technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Female |
| Length | 31.34mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Orientation | Straight |
| Plating | Electroless Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D38999 III |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 23 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 550V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/26FH35SE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.