
Environmentally resistant, shielded circular connector featuring 24 male crimp contacts. This straight, cable mount component offers a robust aluminium body with electroless nickel plating, suitable for operation between -65°C and 200°C. Contacts are constructed from aluminium, copper alloy, or copper with nickel or gold plating. Designed for free-hanging applications, it adheres to MIL-DTL-38999 Series III standards.
Amphenol D38999/26FJ24AA technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Aluminium, Copper Alloy, Copper |
| Contact Plating | Nickel, Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Male |
| Housing Color | Silver |
| Length | 31.34mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shell Size | 25 |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/26FJ24AA to view detailed technical specifications.
No datasheet is available for this part.