General purpose circular connector, MIL-DTL-38999 Series III, featuring 46 male contacts with gold plating on a copper alloy. This straight, cable-mount connector has an aluminum shell with electroless nickel plating, a length of 31.34mm, and a shell size of 25. It operates within a temperature range of -65°C to 200°C and utilizes crimp termination.
Amphenol D38999/26FJ46PA technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Length | 31.34mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Contacts | 46 |
| Number of Positions | 56 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | D38999 III |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 25 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol D38999/26FJ46PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.