
Circular connector, male, 100 position, straight orientation, free hanging cable mount. Features aluminum and composite body material with a cadmium shell finish. Copper and copper alloy contacts with gold plating utilize crimp termination. Rated for 175°C maximum operating temperature and shielded for environmental resistance.
Amphenol D38999/26JH35AN technical specifications.
| Body Material | Aluminium, Composite |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Male |
| Housing Color | Green |
| Length | 31.34mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Composite |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol D38999/26JH35AN to view detailed technical specifications.
No datasheet is available for this part.