100-position, male circular connector featuring a size 23 shell, designed for free-hanging, cable mounting with a straight orientation. This MIL-DTL-38999 Series III connector boasts a composite shell with cadmium plating and a green housing, constructed with an aluminum and composite body. It utilizes copper alloy, gold-plated, circular crimp contacts and offers a wide operating temperature range from -65°C to 175°C, with shielded termination.
Amphenol D38999/26JH35HN-LC technical specifications.
| Body Material | Aluminium, Composite |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Male |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Composite |
| Shell Size | 23 |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol D38999/26JH35HN-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.