
100-position male circular connector with crimp termination, featuring a straight, inline plug housing. Constructed with a composite shell in size 23, it offers a shielded, environment-resistant design with a green housing color. Copper alloy contacts with gold plating ensure reliable connections, rated for 5A and operating between -65°C and 175°C. This MIL-DTL-38999 Series III, Tri-Start™ TV connector is designed for free-hanging, cable mounting applications.
Amphenol D38999/26JH35PB-LC technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 5A |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Composite |
| Shell Size | 23 |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol D38999/26JH35PB-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.