Inline male plug housing for 128-position circular connectors. Features a straight, shielded, environment-resistant design with a composite shell and cadmium plating. Accommodates male copper alloy contacts with gold plating, suitable for crimp termination and rated for 5A. Operating temperature range from -65°C to 175°C, compliant with MIL-DTL-38999 Series III standards.
Amphenol D38999/26JJ35PN-LC technical specifications.
| Body Material | Aluminium, Composite |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 5A |
| Gender | Male |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 128 |
| Number of Positions | 128 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Composite |
| Shell Size | 25 |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol D38999/26JJ35PN-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.