
Circular connector, male gender, featuring 61 positions and 61 male copper alloy contacts with gold plating. This straight, cable mount connector offers a 7.5A current rating and operates within a temperature range of -65°C to 200°C. Constructed with a composite body and aluminum shell, it meets MIL-DTL-38999 Series III specifications and is environment resistant. Termination is via crimp, with a shell size of 25.
Amphenol D38999/26JJ61PB technical specifications.
| Body Material | Composite |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Length | 31.34mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 61 |
| Number of Positions | 61 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 25 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol D38999/26JJ61PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.