
General purpose, environment-resistant circular connector featuring a stainless steel shell, size 9, with a straight, male gender and silver housing color. This MIL-DTL-38999 Series III connector offers 3 positions with female, circular, crimp contacts made of gold-plated copper alloy, rated for 7.5A. Designed for cable mounting and free-hanging applications, it operates within a temperature range of -65°C to 200°C and provides shielded termination.
Amphenol D38999/26KA98SA-LC technical specifications.
| Body Material | Stainless Steel |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Gender | Male |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Stainless Steel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Passivated |
| Shell Material | Stainless Steel |
| Shell Size | 9 |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/26KA98SA-LC to view detailed technical specifications.
No datasheet is available for this part.