
Circular connector, male gender, featuring 10 positions and 10 contacts with copper alloy/copper male contacts and gold plating. This straight, cable mount connector offers a 7.5A current rating and operates within a -65°C to 200°C temperature range. Constructed with a stainless steel shell and body, it is shielded and environment resistant, adhering to MIL-DTL-38999 Series III standards.
Amphenol D38999/26KC98PN technical specifications.
| Body Material | Metal |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Features | Shielded |
| Gender | Male |
| Length | 31.34mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Stainless Steel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ |
| Shell Material | Stainless Steel |
| Shell Plating | Stainless Steel |
| Shell Size | 13 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/26KC98PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
