General purpose, MIL-DTL-38999 Series III circular connector featuring a male plug with 10 female crimp contacts. This straight, shielded connector offers a 7.5A current rating and 850V voltage rating, with contacts made of gold-plated copper alloy. Constructed with a stainless steel shell, size 13, and silver housing, it operates across a wide temperature range of -65°C to 200°C. Designed for free-hanging, cable mounting with a 20AWG wire gauge capacity, this RoHS compliant component is environment resistant.
Amphenol D38999/26KC98SA-LC technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Gender | Male |
| Housing Color | Silver |
| Length | 31.34mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Stainless Steel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Passivated |
| Shell Material | Stainless Steel |
| Shell Size | 13 |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 850V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/26KC98SA-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.