
This circular connector, designed for general applications, features a size 15 stainless steel shell with a passivated finish and silver housing color. It offers 5-way female crimp contacts made of gold-plated copper alloy, suitable for a wide operating temperature range of -65°C to 200°C. Meeting MIL-DTL-38999 Series III standards, this shielded, environment-resistant component is free-hanging and RoHS compliant.
Amphenol D38999/26KD5SA-LC technical specifications.
| Body Material | Stainless Steel |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Male |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Packaging | Bulk |
| Plating | Passivated |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Passivated |
| Shell Material | Stainless Steel |
| Shell Size | 15 |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/26KD5SA-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.