This circular connector features a straight, cable-mount, male gender with 55 positions and 55 male copper alloy contacts. Contacts are gold plated for optimal conductivity, and the stainless steel shell offers environmental resistance with a passivated finish. Rated for 5A current and operating temperatures from -65°C to 200°C, this MIL-DTL-38999 Series III connector is shielded and utilizes crimp termination.
Amphenol D38999/26KE35PA technical specifications.
| Body Material | Stainless Steel |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Length | 31.34mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Passivated |
| Shell Material | Stainless Steel |
| Shell Size | 17 |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/26KE35PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.