
This Amphenol connector features a stainless steel shell and body, with gold-plated copper alloy contacts. It has a current rating of 5A and is shielded for electromagnetic interference protection. The connector is designed for free-hanging or cable mounting and is compliant with RoHS regulations. It is part of the MIL-DTL-38999 Series III, Tri-Start connector series, which is designed for military and aerospace applications.
Amphenol D38999/26KG35SN technical specifications.
| Body Material | Stainless Steel |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Features | Shielded |
| Gender | Female |
| Military Standard | MIL-DTL-38999 |
| Mount | Free Hanging, Cable |
| Number of Contacts | 79 |
| Number of Positions | 79 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Stainless Steel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ |
| Shell Material | Stainless Steel |
| Shell Size | 21 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/26KG35SN to view detailed technical specifications.
No datasheet is available for this part.