
Shielded, environment-resistant circular connector featuring 100 female contacts with gold-plated copper alloy terminals. This straight, cable-mount component offers a 5A current rating and operates within a temperature range of -65°C to 200°C. Constructed with a stainless steel shell and body, it adheres to MIL-DTL-38999 Series III standards and utilizes crimp termination.
Amphenol D38999/26KH35SN technical specifications.
| Body Material | Metal, Stainless Steel |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Features | Shielded |
| Gender | Female |
| Length | 31.34mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Stainless Steel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ |
| Shell Material | Stainless Steel |
| Shell Plating | Stainless Steel |
| Shell Size | 23 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/26KH35SN to view detailed technical specifications.
No datasheet is available for this part.