
General purpose circular connector, MIL-DTL-38999 Series III, featuring a straight, cable mount configuration with 6 female contacts. Contacts are copper alloy with gold plating, rated for 5A, and designed for crimp termination. This shielded connector offers an operating temperature range of -65°C to 200°C and a stainless steel shell for environmental resistance.
Amphenol D38999/26LA35SN technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Stainless Steel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Material | Stainless Steel |
| Shell Size | 9 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/26LA35SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.