Amphenol D38999/26LB2HE technical specifications.
| Max Operating Temperature | 200 |
| Min Operating Temperature | -65 |
| Termination Type | CRIMP |
| Total Number of Contacts | 2 |
| Contact Gender | MALE |
| Contact Finish Termination | GOLD (50) |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.20 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol D38999/26LB2HE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.