General purpose, shielded, circular connector with 2 male crimp contacts. Features a straight, cable mount, free-hanging configuration with a 2-position arrangement. Constructed with aluminum and composite body materials, copper alloy contacts with gold plating, and an electroless nickel shell finish. Rated for 7.5A current and operates within a temperature range of -65°C to 200°C, adhering to MIL-DTL-38999 standards.
Amphenol D38999/26MB2AA technical specifications.
| Body Material | Aluminium, Composite |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Gender | Male |
| Housing Color | Silver |
| Length | 31.34mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Composite |
| Shell Plating | Electroless Nickel |
| Shell Size | 11 |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/26MB2AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.