Circular connector, male, 2 position, straight orientation, with 2 crimp contacts. Features a composite shell with electroless nickel plating, aluminum and composite body materials, and copper alloy contacts with gold plating. Rated for 13A current and operates from -65°C to 200°C. This MIL-DTL-38999 Series III compliant connector is shielded, environment resistant, and designed for cable mounting.
Amphenol D38999/26MB2AN technical specifications.
| Body Material | Aluminium, Composite |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 13A |
| Gender | Male |
| Housing Color | Silver |
| Length | 31.34mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Composite |
| Shell Plating | Electroless Nickel |
| Shell Size | 11 |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/26MB2AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.