Environmentally resistant, shielded circular connector featuring a straight, cable mount configuration. This male connector offers 2 positions with 2 male copper alloy contacts, finished with gold plating for superior conductivity. Constructed with an aluminum body and composite shell, it operates across a wide temperature range of -65°C to 200°C and meets MIL-DTL-38999 Series III specifications. Termination is via crimp, with an electroless nickel shell finish.
Amphenol D38999/26MB2PB technical specifications.
| Body Material | Aluminium |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Composite |
| Shell Size | 11 |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/26MB2PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.