This circular connector features a 2-position female receptacle with a composite shell and electroless nickel plating. Designed for shielded, free-hanging cable mounting, it utilizes copper alloy contacts with gold plating for reliable mating. Rated for 13A and 850V, this MIL-DTL-38999 Series III connector operates across a wide temperature range of -65°C to 200°C and accepts 16AWG wire.
Amphenol D38999/26MB2SB technical specifications.
| Body Material | Composite |
| Body Plating | Electroless Nickel |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Female |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Plating | Electroless Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Composite |
| Shell Size | 11 |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 850V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/26MB2SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.