Circular connector, MIL-DTL-38999 Series III, Tri-Start™ compliant, featuring 13 male pin contacts with copper alloy, gold-plated contacts. This straight, cable-mount connector has a composite body and aluminum shell with electroless nickel plating, rated for 5A current and operating temperatures from -65°C to 200°C. Designed for free-hanging applications, it offers robust environmental resistance and crimp termination.
Amphenol D38999/26MB35PN technical specifications.
| Body Material | Composite |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Length | 31.34mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 11 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/26MB35PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.