This circular connector features a straight, cable mount configuration with 5 female contacts, each rated for 7.5A. Constructed with a composite body and aluminum shell plated with electroless nickel, it offers environmental resistance and operates across a temperature range of -65°C to 200°C. The copper alloy contacts are gold-plated for enhanced conductivity. This MIL-DTL-38999 Series III compliant component utilizes crimp termination.
Amphenol D38999/26MB5SN technical specifications.
| Body Material | Composite |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Female |
| Length | 31.34mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 11 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/26MB5SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.