This MIL-DTL-38999 Series III circular connector features a straight, female plug configuration with 5 positions. It utilizes female crimp terminals made of gold-plated copper alloy, rated for 7.5A and 850V. The connector boasts a composite body and an aluminum shell, size 11, with electroless nickel plating for environmental resistance. Designed for free-hanging, cable mounting, it accommodates 20AWG wire and is RoHS compliant.
Amphenol D38999/26MB5SN-LC technical specifications.
| Body Material | Composite |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Gender | Female |
| Military Standard | MIL-DTL-38999 |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ |
| Shell Material | Aluminium |
| Shell Size | 11 |
| Termination | Crimp |
| Voltage Rating | 850V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/26MB5SN-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.