Circular connector featuring 7 female contacts with gold plating on copper alloy and copper material. This environment-resistant, shielded connector offers a 7.5A current rating and operates within a temperature range of -65°C to 200°C. Designed for cable mounting, it boasts a composite shell with electroless nickel plating and a shell size of 11, adhering to MIL-DTL-38999 standards.
Amphenol D38999/26MB99SC technical specifications.
| Body Material | Composite |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Female |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D38999 Series III |
| Shell Finish | Electroless Nickel |
| Shell Material | Composite |
| Shell Size | 11 |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/26MB99SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.