This is a MIL-DTL-38999 Series III, Tri-Start™ TV circular connector featuring a size 15 composite shell with an electroless nickel finish. It offers 15 female crimp contacts made of gold-plated copper alloy, designed for straight, shielded, and environment-resistant applications. The connector supports a wide operating temperature range from -65°C to 200°C and is suitable for free-hanging, cable mounting. RoHS compliant, this component is ideal for demanding electronic interconnects.
Amphenol D38999/26MD15SN-LC technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Male |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Composite |
| Shell Size | 15 |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/26MD15SN-LC to view detailed technical specifications.
No datasheet is available for this part.