19-position, male circular connector with straight orientation and crimp termination. Features gold-plated copper alloy contacts, a 7.5A current rating, and operates across a wide temperature range of -65°C to 200°C. This environment-resistant, shielded connector is designed for cable mounting and free-hanging applications, adhering to MIL-DTL-38999 Series III standards with an electroless nickel shell finish.
Amphenol D38999/26MD19HN technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Composite |
| Shell Size | 15 |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/26MD19HN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.