37-position, female circular connector featuring a straight, cable mount configuration. This MIL-DTL-38999 Series III compliant component offers a 5A current rating and 550V voltage rating, with gold-plated copper alloy contacts. Constructed with a composite body and electroless nickel-plated aluminum shell, it operates within a temperature range of -65°C to 200°C. Termination is via crimp, and it is designed for free-hanging applications.
Amphenol D38999/26MD35SA technical specifications.
| Body Material | Composite |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Female |
| Length | 31.34mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 15 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 550V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/26MD35SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.