Circular connector, MIL-DTL-38999 Series III, Tri-Start™ TV, featuring 5 positions with male crimp contacts. This straight, cable mount connector offers a 5A current rating and operates within a -65°C to 200°C temperature range. Constructed with a composite shell and aluminum body, it boasts electroless nickel plating and gold-plated copper alloy contacts for enhanced durability and conductivity. The shielded design provides environmental resistance, suitable for demanding applications.
Amphenol D38999/26MD5AN technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 5A |
| Gender | Male |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Composite |
| Shell Size | 15 |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/26MD5AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.