Circular connector featuring 5 positions and 5 contacts for crimp termination. Constructed with an aluminum body and composite shell, it offers electroless nickel plating for enhanced durability. This environment-resistant, shielded connector operates across a wide temperature range of -65°C to 200°C, with gold-plated copper alloy contacts. Designed for cable mounting, it adheres to MIL-DTL-38999 Series III standards.
Amphenol D38999/26MD5BN technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Female |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Composite |
| Shell Size | 15 |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/26MD5BN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.