Circular connector featuring 5 male pin contacts for crimp termination. This straight, cable-mount component offers a robust aluminum body with an electroless nickel shell finish, rated for environmental resistance and shielded operation. Operating across a wide temperature range of -65°C to 200°C, it utilizes gold-plated copper alloy contacts for reliable mating. Conforming to MIL-DTL-38999 Series III standards, this connector is designed for demanding applications.
Amphenol D38999/26MD5HN technical specifications.
| Body Material | Aluminium |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Length | 31.34mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Composite |
| Shell Plating | Electroless Nickel |
| Shell Size | 15 |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/26MD5HN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.