This is a 5-position, male circular connector designed for cable mounting. Featuring a composite body and aluminum shell with electroless nickel plating, it offers a current rating of 13A and operates within a temperature range of -65°C to 200°C. The connector utilizes copper alloy contacts with gold plating and a straight orientation, adhering to MIL-DTL-38999 Series III standards. Termination is via crimp, and it is RoHS compliant.
Amphenol D38999/26MD5PA technical specifications.
| Body Material | Composite |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Male |
| Length | 31.34mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 15 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/26MD5PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.